
SI5342H-D12961-GMR
- Manufacturer
- MFR.Part #
- SI5342H-D12961-GMR
- JLCPCB Part #
- C3612736
- Package
- QFN-44(7x7)
- Description
- -40℃~+85℃ 1 1.71V~1.89V、3.14V~3.47V 2.75GHz LVCMOS、LVDS、LVPECL、CML、HCSL QFN-44(7x7) Jitter Attenuators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Jitter Attenuators | |
| Manufacturer | Skyworks Solutions | |
| Package | QFN-44(7x7) | |
| RMS jitter | 0.05ps | |
| Output Level | LVCMOS、LVDS、LVPECL、CML、HCSL | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~1.89V、3.14V~3.47V | |
| Features | Programmable phase and delay control、Fail-hold、Automatic clock switching、Built-in clock monitoring and loss-of-lock detection、On-chip non-volatile parameter storage | |
| Output Frequency(Max) | 2.75GHz | |
| Number of Outputs | 1 |

* Images are for reference only
SI5342H-D12961-GMR
Extended- Manufacturer
- MFR.Part #
- SI5342H-D12961-GMR
- JLCPCB Part #
- C3612736
- Package
- QFN-44(7x7)
- Description
- -40℃~+85℃ 1 1.71V~1.89V、3.14V~3.47V 2.75GHz LVCMOS、LVDS、LVPECL、CML、HCSL QFN-44(7x7) Jitter Attenuators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SI5342H-D12961-GMR
Extended- Manufacturer
- MFR.Part #
- SI5342H-D12961-GMR
- JLCPCB Part #
- C3612736
- Package
- QFN-44(7x7)
- Description
- -40℃~+85℃ 1 1.71V~1.89V、3.14V~3.47V 2.75GHz LVCMOS、LVDS、LVPECL、CML、HCSL QFN-44(7x7) Jitter Attenuators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI5342H-D12961-GMR Specifications
SI5342H-D12961-GMR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Jitter Attenuators | |
| Manufacturer | Skyworks Solutions | |
| Package | QFN-44(7x7) | |
| RMS jitter | 0.05ps | |
| Output Level | LVCMOS、LVDS、LVPECL、CML、HCSL | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~1.89V、3.14V~3.47V | |
| Features | Programmable phase and delay control、Fail-hold、Automatic clock switching、Built-in clock monitoring and loss-of-lock detection、On-chip non-volatile parameter storage | |
| Output Frequency(Max) | 2.75GHz | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI5342H-D12961-GMR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI5342H-D12961-GMR Documents
SI5342H-D12961-GMR datasheets or manufacturer documentation.
Datasheet: SI5342H-D12961-GMR Datasheet (PDF)
SI5342H-D12961-GMR Schematic Symbol & PCB Footprint
The SI5342H-D12961-GMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.