
* Images are for reference only
SI51210-B09604-GMR
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SI51210-B09604-GMR
- JLCPCB Part #
- C3607137
- Package
- TDFN-6(1.2x1.4)
- Description
- -40℃~+85℃ 170MHz 2 2.5V~3.3V TDFN-6(1.2x1.4) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8116
200+
$0.3150
500+
$0.3038
1000+
$0.2973