CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. BGT60LTR11AIPE6327XUMA2
BGT60LTR11AIPE6327XUMA2 - 1
BGT60LTR11AIPE6327XUMA2 - 2
BGT60LTR11AIPE6327XUMA2 - 3
Extended1/3
* Images are for reference only

BGT60LTR11AIPE6327XUMA2

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
BGT60LTR11AIPE6327XUMA2
JLCPCB Part #
C3606906
Package
BGA-42
Description
-20℃~+85℃ 1.45V~1.6V 10dBm 128mA 61.25GHz 61GHz~61.5GHz SPI transceiver BGA-42 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerInfineon Technologies
PackageBGA-42
Frequency Range61GHz~61.5GHz
Operating Temperature-20℃~+85℃
Typetransceiver
ApplicationsRadar
Output Power10dBm
Voltage - Supply1.45V~1.6V
Typical Application Frequency61.25GHz
FeaturesPower-on reset function
Current Of Transmitting128mA
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. BGT60LTR11AIPE6327XUMA2
BGT60LTR11AIPE6327XUMA2

* Images are for reference only

BGT60LTR11AIPE6327XUMA2

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BGT60LTR11AIPE6327XUMA2
JLCPCB Part #
C3606906
Package
BGA-42
Description
-20℃~+85℃ 1.45V~1.6V 10dBm 128mA 61.25GHz 61GHz~61.5GHz SPI transceiver BGA-42 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGT60LTR11AIPE6327XUMA2

* Images are for reference only

BGT60LTR11AIPE6327XUMA2

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BGT60LTR11AIPE6327XUMA2
JLCPCB Part #
C3606906
Package
BGA-42
Description
-20℃~+85℃ 1.45V~1.6V 10dBm 128mA 61.25GHz 61GHz~61.5GHz SPI transceiver BGA-42 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGT60LTR11AIPE6327XUMA2 Specifications

BGT60LTR11AIPE6327XUMA2 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerInfineon Technologies
PackageBGA-42
Frequency Range61GHz~61.5GHz
Operating Temperature-20℃~+85℃
Typetransceiver
ApplicationsRadar
Output Power10dBm
Voltage - Supply1.45V~1.6V
Typical Application Frequency61.25GHz
FeaturesPower-on reset function
Current Of Transmitting128mA
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGT60LTR11AIPE6327XUMA2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BGT60LTR11AIPE6327XUMA2 Documents

BGT60LTR11AIPE6327XUMA2 datasheets or manufacturer documentation.

Datasheet: BGT60LTR11AIPE6327XUMA2 Datasheet (PDF)

BGT60LTR11AIPE6327XUMA2 Schematic Symbol & PCB Footprint

The BGT60LTR11AIPE6327XUMA2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.