
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-40(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -125.8dBm | |
| Applications | ISM | |
| Data Rate | 2Mbps | |
| Output Power | 20dBm | |
| Voltage - Supply | 1.71V~3.8V | |
| Receive Current | 3.7mA | |
| Interface | SPI、UART、I2C、I2S |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EFR32FG23A020F256GM40-BR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-40(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -125.8dBm | |
| Applications | ISM | |
| Data Rate | 2Mbps | |
| Output Power | 20dBm | |
| Voltage - Supply | 1.71V~3.8V | |
| Receive Current | 3.7mA | |
| Interface | SPI、UART、I2C、I2S |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EFR32FG23A020F256GM40-BR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EFR32FG23A020F256GM40-BR datasheets or manufacturer documentation.
Datasheet: EFR32FG23A020F256GM40-BR Datasheet (PDF)
The EFR32FG23A020F256GM40-BR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.