
BCR108WH6327XTSA1
- Manufacturer
- MFR.Part #
- BCR108WH6327XTSA1
- JLCPCB Part #
- C3589012
- Package
- SOT-323
- Description
- 1 NPN (Pre-Biased) 100mA 250mW 50V 70@5mA,5V SOT-323 Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-323 | |
| Collector - Emitter Voltage VCEO | 50V | |
| Number | 1 NPN (Pre-Biased) | |
| DC Current Gain | 70@5mA,5V | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 250mW |

* Images are for reference only
BCR108WH6327XTSA1
Extended- Manufacturer
- MFR.Part #
- BCR108WH6327XTSA1
- JLCPCB Part #
- C3589012
- Package
- SOT-323
- Description
- 1 NPN (Pre-Biased) 100mA 250mW 50V 70@5mA,5V SOT-323 Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BCR108WH6327XTSA1
Extended- Manufacturer
- MFR.Part #
- BCR108WH6327XTSA1
- JLCPCB Part #
- C3589012
- Package
- SOT-323
- Description
- 1 NPN (Pre-Biased) 100mA 250mW 50V 70@5mA,5V SOT-323 Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BCR108WH6327XTSA1 Specifications
BCR108WH6327XTSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-323 | |
| Collector - Emitter Voltage VCEO | 50V | |
| Number | 1 NPN (Pre-Biased) | |
| DC Current Gain | 70@5mA,5V | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 250mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BCR108WH6327XTSA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BCR108WH6327XTSA1 Documents
BCR108WH6327XTSA1 datasheets or manufacturer documentation.
BCR108WH6327XTSA1 Schematic Symbol & PCB Footprint
The BCR108WH6327XTSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.