



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | UTC(Unisonic Tech) | |
| Package | SOP-14 | |
| Ron | 80Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 0.5pF | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | 3V~15V | |
| Propagation Delay (tpd) | 10ns | |
| Bandwidth | 40MHz | |
| Features | Bidirectional analog channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4066G-S14-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | UTC(Unisonic Tech) | |
| Package | SOP-14 | |
| Ron | 80Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 0.5pF | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | 3V~15V | |
| Propagation Delay (tpd) | 10ns | |
| Bandwidth | 40MHz | |
| Features | Bidirectional analog channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4066G-S14-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4066G-S14-R datasheets or manufacturer documentation.
Datasheet: 4066G-S14-R Datasheet (PDF)
The 4066G-S14-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.