CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. SD2421A
SD2421A - 1
SD2421A - 2
SD2421A - 3
Extended1/3
* Images are for reference only

SD2421A

Attributes
Value
Manufacturer
Hangzhou SDIC Microelectronics
MFR.Part #
SD2421A
JLCPCB Part #
C414103
Package
SOP-16-300mil
Description
-40℃~+85℃ 1 16 3V~5V 440uA 8ms SPI SOP-16-300mil Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerHangzhou SDIC Microelectronics
PackageSOP-16-300mil
Operating Temperature-40℃~+85℃
Number of Channels1
Voltage - Supply3V~5V
Resolution(Bits)16
Quiescent Current (Iq)440uA
Settling Time8ms
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. SD2421A
SD2421A

* Images are for reference only

SD2421A

Extended
Manufacturer

Hangzhou SDIC Microelectronics

MFR.Part #
SD2421A
JLCPCB Part #
C414103
Package
SOP-16-300mil
Description
-40℃~+85℃ 1 16 3V~5V 440uA 8ms SPI SOP-16-300mil Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SD2421A

* Images are for reference only

SD2421A

Extended
Manufacturer

Hangzhou SDIC Microelectronics

MFR.Part #
SD2421A
JLCPCB Part #
C414103
Package
SOP-16-300mil
Description
-40℃~+85℃ 1 16 3V~5V 440uA 8ms SPI SOP-16-300mil Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SD2421A Specifications

SD2421A technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerHangzhou SDIC Microelectronics
PackageSOP-16-300mil
Operating Temperature-40℃~+85℃
Number of Channels1
Voltage - Supply3V~5V
Resolution(Bits)16
Quiescent Current (Iq)440uA
Settling Time8ms
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SD2421A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SD2421A Documents

SD2421A datasheets or manufacturer documentation.

Datasheet: SD2421A Datasheet (PDF)

SD2421A Schematic Symbol & PCB Footprint

The SD2421A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.