


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | 3PEAK | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 4 | |
| Input Logic Level - High | 1.5V | |
| Voltage - Supply | 4.3V~50V | |
| Output Current | 1A | |
| Features | Input under-voltage protection | |
| Input Logic Level - Low | 900mV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPM2001-VS2R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | 3PEAK | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 4 | |
| Input Logic Level - High | 1.5V | |
| Voltage - Supply | 4.3V~50V | |
| Output Current | 1A | |
| Features | Input under-voltage protection | |
| Input Logic Level - Low | 900mV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPM2001-VS2R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TPM2001-VS2R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.