
* Images are for reference only
TPL710F25-5TR
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TPL710F25-5TR
- JLCPCB Part #
- C38389841
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.4uA 170mV@(200mA) 2.5V 200mA 55dB@(100Hz) 6V 90uVrms Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 140
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 139
In-stock Item Pricing
Qty Unit Price
1+
$0.1329
50+
$0.1028
150+
$0.0878
500+
$0.0764
3000+
$0.0673
6000+
$0.0628
Related Products