
* Images are for reference only
TPC62408-QFER
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TPC62408-QFER
- JLCPCB Part #
- C51933536
- Package
- QFN-40(6x6)
- Description
- -40℃~+125℃ 24 2V~5.5V 4.096MHz 8 8kHz Auto calibration、Built-in temperature sensor、Multiplexers、Multi-chip synchronization External、Built-in External、Built-in SPI Sigma-Delta Support Yes QFN-40(6x6) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3150
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$6.0890
10+
$5.1457
30+
$4.5704
100+
$4.0883
Related Products