
TPA5601-SC5R
- Manufacturer
- MFR.Part #
- TPA5601-SC5R
- JLCPCB Part #
- C44859533
- Package
- SOT-353
- Description
- Zero drift/automatic zero stabilization、ESD protection SOT-353 Precision Op Amps ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | 3PEAK | |
| Package | SOT-353 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1uV | |
| Output Current | 115mA | |
| Input Offset Current(Ios) | 30pA | |
| Input Offset Voltage Drift(Vos TC) | 13nV/℃ | |
| Single Supply | 2.5V~5.5V | |
| Slew Rate | 7V/us | |
| Gain Bandwidth Product | 15MHz | |
| Quiescent Current(Iq) | 1.6mA | |
| Common Mode Rejection Ratio(CMRR) | 127dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 10nV/√Hz@1kHz | |
| Features | Zero drift / auto-zero、ESD protection | |
| Ib - Input Bias Current | 30pA |

* Images are for reference only
TPA5601-SC5R
Extended- Manufacturer
- MFR.Part #
- TPA5601-SC5R
- JLCPCB Part #
- C44859533
- Package
- SOT-353
- Description
- Zero drift/automatic zero stabilization、ESD protection SOT-353 Precision Op Amps ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TPA5601-SC5R
Extended- Manufacturer
- MFR.Part #
- TPA5601-SC5R
- JLCPCB Part #
- C44859533
- Package
- SOT-353
- Description
- Zero drift/automatic zero stabilization、ESD protection SOT-353 Precision Op Amps ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPA5601-SC5R Specifications
TPA5601-SC5R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | 3PEAK | |
| Package | SOT-353 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1uV | |
| Output Current | 115mA | |
| Input Offset Current(Ios) | 30pA | |
| Input Offset Voltage Drift(Vos TC) | 13nV/℃ | |
| Single Supply | 2.5V~5.5V | |
| Slew Rate | 7V/us | |
| Gain Bandwidth Product | 15MHz | |
| Quiescent Current(Iq) | 1.6mA | |
| Common Mode Rejection Ratio(CMRR) | 127dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 10nV/√Hz@1kHz | |
| Features | Zero drift / auto-zero、ESD protection | |
| Ib - Input Bias Current | 30pA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPA5601-SC5R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPA5601-SC5R Schematic Symbol & PCB Footprint
The TPA5601-SC5R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.