
* Images are for reference only
TPA2674-SO2R
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TPA2674-SO2R
- JLCPCB Part #
- C38930822
- Package
- SOP-14
- Description
- -40℃~+125℃ 1.65mA 110dB 15V/us 2uV/℃ 500uV 50mA 50pA 50pA ESD protection SOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1402
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1401
In-stock Item Pricing
Qty Unit Price
1+
$0.3121
50+
$0.2400
150+
$0.2091
500+
$0.1705
2500+
$0.1534
5000+
$0.1431
Related Products