
* Images are for reference only
TP1242L1-VR
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TP1242L1-VR
- JLCPCB Part #
- C39052779
- Package
- MSOP-8
- Description
- -40℃~+125℃ 120dB 150uA 1MHz 2 25pA 25pA 2uV/℃ 300uV 30nV/√Hz@1kHz 36V 4.5V~36V 700V/ms 70mA Rail-to-Rail Output MSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.9935
10+
$0.7858
30+
$0.6812
100+
$0.5781
500+
$0.5153
1000+
$0.4831
Related Products