


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | 3PEAK | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 7mV | |
| Input Offset Current(Ios) | 10nA | |
| Output Current | 10mA | |
| Quiescent Current | 300uA | |
| Ib - Input Bias Current | 1nA | |
| Dual Supply | -18V~-1.25V、1.25V~18V | |
| Single supply | 2.5V~36V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM2903A-VS1R-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | 3PEAK | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 7mV | |
| Input Offset Current(Ios) | 10nA | |
| Output Current | 10mA | |
| Quiescent Current | 300uA | |
| Ib - Input Bias Current | 1nA | |
| Dual Supply | -18V~-1.25V、1.25V~18V | |
| Single supply | 2.5V~36V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM2903A-VS1R-S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LM2903A-VS1R-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.