
* Images are for reference only
PK10-050S-R-DA
Extended
- Manufacturer
- 3M
- MFR.Part #
- PK10-050S-R-DA
- JLCPCB Part #
- C5845533
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- 1mm 2 50P Gold Surface Mount, Right Angle SMD,P=1mm,Surface Mount,Right Angle Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0751
160+
$1.2269
480+
$1.1866
960+
$1.1657