
* Images are for reference only
P50LE-100P1-SML-DA
Extended
- Manufacturer
- 3M
- MFR.Part #
- P50LE-100P1-SML-DA
- JLCPCB Part #
- C17195017
- Package
- SMD
- Description
- -55℃~+85℃ 1.27mm 100P 2 2x50P 50 500mA Brown Gold Phosphor Bronze Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 204
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4693
204+
$2.5810
408+
$2.4958
1020+
$2.4524