This website requires JavaScript.
no-image

* Images are for reference only

N3433-L202RB

Extended
Manufacturer
3M
MFR.Part #
N3433-L202RB
JLCPCB Part #
C17261524
Package
Push-Pull
Description
-55℃~+105℃ 100P 1A 2 2.54mm 2.54mm 2x50P Black Copper alloy PCT Right Angle Tin UL94V-0 Push-Pull Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $36.5162
200+ $14.5708
500+ $14.0836
1000+ $13.8439

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons