
N3372-D202RB
- Manufacturer
- MFR.Part #
- N3372-D202RB
- JLCPCB Part #
- C17518165
- Package
- Push-Pull
- Description
- -55℃~+105℃ 120P 1A 2 2.54mm 2.54mm 2x60P 60 Black Copper alloy PCT Right Angle Tin UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | 3M | |
| Package | Push-Pull | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 2 | |
| Color | Black | |
| Current Rating | 1A | |
| Pins Structure | 2x60P | |
| Row Spacing | 2.54mm | |
| Mounting Type | Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Contact Plating | Tin | |
| Number of Pins | 120P | |
| Pitch | 2.54mm | |
| Contact Material | Copper alloy | |
| Plastic Material | PCT | |
| Number of PINs Per Row | 60 |

* Images are for reference only
N3372-D202RB
Extended- Manufacturer
- MFR.Part #
- N3372-D202RB
- JLCPCB Part #
- C17518165
- Package
- Push-Pull
- Description
- -55℃~+105℃ 120P 1A 2 2.54mm 2.54mm 2x60P 60 Black Copper alloy PCT Right Angle Tin UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
N3372-D202RB
Extended- Manufacturer
- MFR.Part #
- N3372-D202RB
- JLCPCB Part #
- C17518165
- Package
- Push-Pull
- Description
- -55℃~+105℃ 120P 1A 2 2.54mm 2.54mm 2x60P 60 Black Copper alloy PCT Right Angle Tin UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
N3372-D202RB Specifications
N3372-D202RB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | 3M | |
| Package | Push-Pull | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 2 | |
| Color | Black | |
| Current Rating | 1A | |
| Pins Structure | 2x60P | |
| Row Spacing | 2.54mm | |
| Mounting Type | Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Contact Plating | Tin | |
| Number of Pins | 120P | |
| Pitch | 2.54mm | |
| Contact Material | Copper alloy | |
| Plastic Material | PCT | |
| Number of PINs Per Row | 60 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the N3372-D202RB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

N3372-D202RB Documents
N3372-D202RB datasheets or manufacturer documentation.
Datasheet: N3372-D202RB Datasheet (PDF)
N3372-D202RB Schematic Symbol & PCB Footprint
The N3372-D202RB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.