CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. N3314-6302RB
N3314-6302RB
Extended
* Images are for reference only

N3314-6302RB

Attributes
Value
Manufacturer
3M
MFR.Part #
N3314-6302RB
JLCPCB Part #
C5563892
Package
Plugin,P=2.54mm
Description
插件,P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
Manufacturer3M
PackagePlugin,P=2.54mm
Operating Temperature-55℃~+105℃
Number of Positions or Pins2x7P
Number of Rows2
Voltage Rating (Max)250V
ColorBlack
Contact PlatingGold
Connector TypeIDC Header
Current Rating1A
Contact MaterialCopper alloy
Pitch2.54mm
Holder TypeThrough Hole
Row Spacing2.54mm
Number of PINs Per Row7
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. N3314-6302RB
N3314-6302RB

* Images are for reference only

N3314-6302RB

Extended
Manufacturer

3M

MFR.Part #
N3314-6302RB
JLCPCB Part #
C5563892
Package
Plugin,P=2.54mm
Description
插件,P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

N3314-6302RB

* Images are for reference only

N3314-6302RB

Extended
Manufacturer

3M

MFR.Part #
N3314-6302RB
JLCPCB Part #
C5563892
Package
Plugin,P=2.54mm
Description
插件,P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

N3314-6302RB Specifications

N3314-6302RB technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/IDC Connectors
Manufacturer3M
PackagePlugin,P=2.54mm
Operating Temperature-55℃~+105℃
Number of Positions or Pins2x7P
Number of Rows2
Voltage Rating (Max)250V
ColorBlack
Contact PlatingGold
Connector TypeIDC Header
Current Rating1A
Contact MaterialCopper alloy
Pitch2.54mm
Holder TypeThrough Hole
Row Spacing2.54mm
Number of PINs Per Row7
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the N3314-6302RB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

N3314-6302RB Schematic Symbol & PCB Footprint

The N3314-6302RB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.