
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Ring Terminal | |
| Manufacturer | 3M | |
| Package | - | |
| Contact Plating | Tin | |
| Head Width | 7.87mm | |
| Overall Length | 23.62mm | |
| Wire Gauge - AWG | 14~16 | |
| Head Type | Circular ring |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L-12-10-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Ring Terminal | |
| Manufacturer | 3M | |
| Package | - | |
| Contact Plating | Tin | |
| Head Width | 7.87mm | |
| Overall Length | 23.62mm | |
| Wire Gauge - AWG | 14~16 | |
| Head Type | Circular ring |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L-12-10-P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L-12-10-P datasheets or manufacturer documentation.
Datasheet: L-12-10-P Datasheet (PDF)
The L-12-10-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.