
* Images are for reference only
DIN-048CPC-RR1-HM
Extended
- Manufacturer
- 3M
- MFR.Part #
- DIN-048CPC-RR1-HM
- JLCPCB Part #
- C3654349
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 2.54mm 3 3A Gold Right Angle 弯插,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1152
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4357
200+
$1.3302
500+
$1.2836
1152+
$1.2611
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →