
* Images are for reference only
D2540-6002-AR
Extended
- Manufacturer
- 3M
- MFR.Part #
- D2540-6002-AR
- JLCPCB Part #
- C17487629
- Package
- Plugin
- Description
- -55℃~+105℃ 2 2.54mm 2.54mm 2A Brass Glass-Fiber Reinforced PBT Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 280
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$5.3227
10+
$5.2052
30+
$5.1279
100+
$5.0490