CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 961124-6804-AR
961124-6804-AR
Extended
* Images are for reference only

961124-6804-AR

Attributes
Value
Manufacturer
3M
MFR.Part #
961124-6804-AR
JLCPCB Part #
C5545172
Package
Plugin,P=2.54mm
Description
-25℃~+105℃ 1 2.54mm 24P 2A Black Copper alloy Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
Manufacturer3M
PackagePlugin,P=2.54mm
Operating Temperature-25℃~+105℃
Number of Rows1
Insulation Height2.5mm
Length of End Connection Pin3.3mm
ColorBlack
Current Rating2A
Mounting TypeThrough Hole
Contact PlatingTin
Number of Pins24P
Pitch2.54mm
Contact MaterialCopper alloy
Pin Structure1x24P
Length of Mating Pin6.8mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 961124-6804-AR
961124-6804-AR

* Images are for reference only

961124-6804-AR

Extended
Manufacturer

3M

MFR.Part #
961124-6804-AR
JLCPCB Part #
C5545172
Package
Plugin,P=2.54mm
Description
-25℃~+105℃ 1 2.54mm 24P 2A Black Copper alloy Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

961124-6804-AR

* Images are for reference only

961124-6804-AR

Extended
Manufacturer

3M

MFR.Part #
961124-6804-AR
JLCPCB Part #
C5545172
Package
Plugin,P=2.54mm
Description
-25℃~+105℃ 1 2.54mm 24P 2A Black Copper alloy Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

961124-6804-AR Specifications

961124-6804-AR technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
Manufacturer3M
PackagePlugin,P=2.54mm
Operating Temperature-25℃~+105℃
Number of Rows1
Insulation Height2.5mm
Length of End Connection Pin3.3mm
ColorBlack
Current Rating2A
Mounting TypeThrough Hole
Contact PlatingTin
Number of Pins24P
Pitch2.54mm
Contact MaterialCopper alloy
Pin Structure1x24P
Length of Mating Pin6.8mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 961124-6804-AR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

961124-6804-AR Documents

961124-6804-AR datasheets or manufacturer documentation.

Datasheet: 961124-6804-AR Datasheet (PDF)

961124-6804-AR Schematic Symbol & PCB Footprint

The 961124-6804-AR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.