
929745-02-01-EU
- Manufacturer
- MFR.Part #
- 929745-02-01-EU
- JLCPCB Part #
- C3332416
- Package
- Push-Pull
- Description
- -40℃~+105℃ 10.29mm 2 2.54mm 2.5A 2P 5.45mm 8.08mm Black Copper alloy Gold Pin Header Right Angle 弯插 Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | 3M | |
| Package | Push-Pull | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Insulation Height | 5.45mm | |
| Length of End Connection Pin | 10.29mm | |
| Color | Black | |
| Current Rating | 2.5A | |
| Row Spacing | 2.54mm | |
| Mounting Type | Right Angle | |
| Contact Plating | Gold | |
| Number of Pins | 2P | |
| Contact Material | Copper alloy | |
| Length of Mating Pin | 8.08mm | |
| Circluar Pins/Square Pins | Pin Header |

* Images are for reference only
929745-02-01-EU
Extended- Manufacturer
- MFR.Part #
- 929745-02-01-EU
- JLCPCB Part #
- C3332416
- Package
- Push-Pull
- Description
- -40℃~+105℃ 10.29mm 2 2.54mm 2.5A 2P 5.45mm 8.08mm Black Copper alloy Gold Pin Header Right Angle 弯插 Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
929745-02-01-EU
Extended- Manufacturer
- MFR.Part #
- 929745-02-01-EU
- JLCPCB Part #
- C3332416
- Package
- Push-Pull
- Description
- -40℃~+105℃ 10.29mm 2 2.54mm 2.5A 2P 5.45mm 8.08mm Black Copper alloy Gold Pin Header Right Angle 弯插 Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
929745-02-01-EU Specifications
929745-02-01-EU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | 3M | |
| Package | Push-Pull | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Insulation Height | 5.45mm | |
| Length of End Connection Pin | 10.29mm | |
| Color | Black | |
| Current Rating | 2.5A | |
| Row Spacing | 2.54mm | |
| Mounting Type | Right Angle | |
| Contact Plating | Gold | |
| Number of Pins | 2P | |
| Contact Material | Copper alloy | |
| Length of Mating Pin | 8.08mm | |
| Circluar Pins/Square Pins | Pin Header |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 929745-02-01-EU. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

929745-02-01-EU Documents
929745-02-01-EU datasheets or manufacturer documentation.
Datasheet: 929745-02-01-EU Datasheet (PDF)
929745-02-01-EU Schematic Symbol & PCB Footprint
The 929745-02-01-EU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.