
929665-04-09-EU
- Manufacturer
- MFR.Part #
- 929665-04-09-EU
- JLCPCB Part #
- C7057606
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 18P 2 2.54mm 2.54mm 2.5A Black Copper alloy Gold Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | 3M | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Insulation Height | 2.54mm | |
| Length of End Connection Pin | 12.95mm | |
| Color | Black | |
| Current Rating | 2.5A | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Number of Pins | 18P | |
| Pitch | 2.54mm | |
| Contact Material | Copper alloy | |
| Pin Structure | 2x9P | |
| Length of Mating Pin | 5.97mm | |
| Circluar Pins/Square Pins | Pin Header |

* Images are for reference only
929665-04-09-EU
Extended- Manufacturer
- MFR.Part #
- 929665-04-09-EU
- JLCPCB Part #
- C7057606
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 18P 2 2.54mm 2.54mm 2.5A Black Copper alloy Gold Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
929665-04-09-EU
Extended- Manufacturer
- MFR.Part #
- 929665-04-09-EU
- JLCPCB Part #
- C7057606
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 18P 2 2.54mm 2.54mm 2.5A Black Copper alloy Gold Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
929665-04-09-EU Specifications
929665-04-09-EU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | 3M | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Insulation Height | 2.54mm | |
| Length of End Connection Pin | 12.95mm | |
| Color | Black | |
| Current Rating | 2.5A | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Number of Pins | 18P | |
| Pitch | 2.54mm | |
| Contact Material | Copper alloy | |
| Pin Structure | 2x9P | |
| Length of Mating Pin | 5.97mm | |
| Circluar Pins/Square Pins | Pin Header |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 929665-04-09-EU. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

929665-04-09-EU Documents
929665-04-09-EU datasheets or manufacturer documentation.
Datasheet: 929665-04-09-EU Datasheet (PDF)
929665-04-09-EU Schematic Symbol & PCB Footprint
The 929665-04-09-EU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.