
929550-01-30-EU
- Manufacturer
- MFR.Part #
- 929550-01-30-EU
- JLCPCB Part #
- C7057385
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 2.54mm 2.5A 30P Black Copper alloy Gold Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | 3M | |
| Package | Push-Pull,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Insulation Height | 2.79mm | |
| Color | Black | |
| Contact Plating | Gold | |
| Number of Pins | 30P | |
| Current Rating | 2.5A | |
| Pitch | 2.54mm | |
| Contact Material | Copper alloy | |
| Pin Structure | 1x30P | |
| Mounting Type | Right Angle | |
| Length of Mating Pin | 7.49mm | |
| Circluar Pins/Square Pins | Pin Header |

* Images are for reference only
929550-01-30-EU
Extended- Manufacturer
- MFR.Part #
- 929550-01-30-EU
- JLCPCB Part #
- C7057385
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 2.54mm 2.5A 30P Black Copper alloy Gold Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
929550-01-30-EU
Extended- Manufacturer
- MFR.Part #
- 929550-01-30-EU
- JLCPCB Part #
- C7057385
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 2.54mm 2.5A 30P Black Copper alloy Gold Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
929550-01-30-EU Specifications
929550-01-30-EU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | 3M | |
| Package | Push-Pull,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Insulation Height | 2.79mm | |
| Color | Black | |
| Contact Plating | Gold | |
| Number of Pins | 30P | |
| Current Rating | 2.5A | |
| Pitch | 2.54mm | |
| Contact Material | Copper alloy | |
| Pin Structure | 1x30P | |
| Mounting Type | Right Angle | |
| Length of Mating Pin | 7.49mm | |
| Circluar Pins/Square Pins | Pin Header |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 929550-01-30-EU. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

929550-01-30-EU Documents
929550-01-30-EU datasheets or manufacturer documentation.
Datasheet: 929550-01-30-EU Datasheet (PDF)
929550-01-30-EU Schematic Symbol & PCB Footprint
The 929550-01-30-EU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.