
* Images are for reference only
929500-01-31
Extended
- Manufacturer
- 3M
- MFR.Part #
- 929500-01-31
- JLCPCB Part #
- C5541375
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 2.54mm 2.5A 31P Black Copper alloy Right Angle 弯插,P=2.54mm Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4136
200+
$0.5652
500+
$0.5458
1000+
$0.5362