
8215-6003
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | 3M | |
| Package | - | |
| Number of Rows | 2 | |
| Number of Pins | 15P | |
| Mounting Type | Panel Mount |

* Images are for reference only
8215-6003
Extended- Manufacturer
- MFR.Part #
- 8215-6003
- JLCPCB Part #
- C17273216
- Package
- -
- Description
- 15P 2 Panel Mount - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
8215-6003
Extended- Manufacturer
- MFR.Part #
- 8215-6003
- JLCPCB Part #
- C17273216
- Package
- -
- Description
- 15P 2 Panel Mount - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
8215-6003 Specifications
8215-6003 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | 3M | |
| Package | - | |
| Number of Rows | 2 | |
| Number of Pins | 15P | |
| Mounting Type | Panel Mount |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8215-6003. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

8215-6003 Documents
8215-6003 datasheets or manufacturer documentation.
Datasheet: 8215-6003 Datasheet (PDF)
8215-6003 Schematic Symbol & PCB Footprint
The 8215-6003 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.