
* Images are for reference only
81080-560203-RB
Extended
- Manufacturer
- 3M
- MFR.Part #
- 81080-560203-RB
- JLCPCB Part #
- C17383454
- Package
- Push-Pull
- Description
- -55℃~+105℃ 1.27mm 2 2.54mm 2x40P 750mA 80P Black Copper alloy LCP Right Angle Tin UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2597
200+
$4.8930
500+
$4.7289
1000+
$4.6485
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →