CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 45210-220230
45210-220230
Extended
* Images are for reference only

45210-220230

Attributes
Value
Manufacturer
3M
MFR.Part #
45210-220230
JLCPCB Part #
C17691139
Package
SMD
Description
-65℃~+125℃ 1.27mm 1.27mm 10P 125V 1A 2 2x5P 5 Black Copper alloy Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
Manufacturer3M
PackageSMD
Operating Temperature-65℃~+125℃
Number of Rows2
Voltage Rating125V
ColorBlack
Contact PlatingTin
Number of Pins10P
Current Rating1A
Pitch1.27mm
Contact MaterialCopper alloy
Pins Structure2x5P
Row Spacing1.27mm
Mounting TypeSurface Mount,Vertical
Number of PINs Per Row5
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 45210-220230
45210-220230

* Images are for reference only

45210-220230

Extended
Manufacturer

3M

MFR.Part #
45210-220230
JLCPCB Part #
C17691139
Package
SMD
Description
-65℃~+125℃ 1.27mm 1.27mm 10P 125V 1A 2 2x5P 5 Black Copper alloy Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

45210-220230

* Images are for reference only

45210-220230

Extended
Manufacturer

3M

MFR.Part #
45210-220230
JLCPCB Part #
C17691139
Package
SMD
Description
-65℃~+125℃ 1.27mm 1.27mm 10P 125V 1A 2 2x5P 5 Black Copper alloy Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

45210-220230 Specifications

45210-220230 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
Manufacturer3M
PackageSMD
Operating Temperature-65℃~+125℃
Number of Rows2
Voltage Rating125V
ColorBlack
Contact PlatingTin
Number of Pins10P
Current Rating1A
Pitch1.27mm
Contact MaterialCopper alloy
Pins Structure2x5P
Row Spacing1.27mm
Mounting TypeSurface Mount,Vertical
Number of PINs Per Row5
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 45210-220230. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

45210-220230 Documents

45210-220230 datasheets or manufacturer documentation.

Datasheet: 45210-220230 Datasheet (PDF)

45210-220230 Schematic Symbol & PCB Footprint

The 45210-220230 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.