
45126-020030
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | 3M | |
| Package | P=1.27mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 1.27mm | |
| Row Spacing | 1.27mm |

* Images are for reference only
45126-020030
Extended- Manufacturer
- MFR.Part #
- 45126-020030
- JLCPCB Part #
- C17196260
- Package
- P=1.27mm
- Description
- 1.27mm 1.27mm 2 Gold P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
45126-020030
Extended- Manufacturer
- MFR.Part #
- 45126-020030
- JLCPCB Part #
- C17196260
- Package
- P=1.27mm
- Description
- 1.27mm 1.27mm 2 Gold P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
45126-020030 Specifications
45126-020030 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | 3M | |
| Package | P=1.27mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 1.27mm | |
| Row Spacing | 1.27mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 45126-020030. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

45126-020030 Documents
45126-020030 datasheets or manufacturer documentation.
Datasheet: 45126-020030 Datasheet (PDF)
45126-020030 Schematic Symbol & PCB Footprint
The 45126-020030 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.