
* Images are for reference only
35720-L200-A00AK
Extended
- Manufacturer
- 3M
- MFR.Part #
- 35720-L200-A00AK
- JLCPCB Part #
- C17361863
- Package
- -
- Description
- -20℃~+75℃ 2 20P 250V 3mm 6A、7A Black Copper alloy Gold PA UL94V-0 - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0034
200+
$3.1937
500+
$3.0875
1000+
$3.0345