
* Images are for reference only
35610-5253-A00PE
Extended
- Manufacturer
- 3M
- MFR.Part #
- 35610-5253-A00PE
- JLCPCB Part #
- C17345057
- Package
- Push-Pull
- Description
- -20℃~+75℃ 10P 2 250V 2x5P 3mm 5 6A、7A Black Copper alloy Gold PBT Right Angle UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2425
200+
$2.4915
500+
$2.4079
1000+
$2.3661
Related Products