
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Noise Suppressors | |
| Manufacturer | 3M | |
| Package | - | |
| Thickness | 0.09mm | |
| Operating Temperature | -40℃~+130℃ | |
| Length | 914.4mm | |
| Width | 584mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
23X36-1-1126 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Noise Suppressors | |
| Manufacturer | 3M | |
| Package | - | |
| Thickness | 0.09mm | |
| Operating Temperature | -40℃~+130℃ | |
| Length | 914.4mm | |
| Width | 584mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 23X36-1-1126. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

23X36-1-1126 datasheets or manufacturer documentation.
Datasheet: 23X36-1-1126 Datasheet (PDF)
The 23X36-1-1126 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.