
* Images are for reference only
2310-6121-TG
Extended
- Manufacturer
- 3M
- MFR.Part #
- 2310-6121-TG
- JLCPCB Part #
- C5248429
- Package
- Plugin,P=2.54mm
- Description
- 插件,P=2.54mm Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5635
300+
$0.2190
600+
$0.2110
900+
$0.2077
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →