
10268-6212PL
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Hard Disk Connector (SAS/SATA/M.2) | |
| Manufacturer | 3M | |
| Package | - | |
| Operating Temperature | -55℃~+85℃ | |
| Connector Type | Female | |
| Number of Pins | 68P | |
| Mounting Type | Through Hole | |
| Interface Form | SCSI |

* Images are for reference only
10268-6212PL
Extended- Manufacturer
- MFR.Part #
- 10268-6212PL
- JLCPCB Part #
- C5470237
- Package
- -
- Description
- -55℃~+85℃ 68P Female SCSI Through Hole - Hard Disk Connector (SAS/SATA/M.2) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
10268-6212PL
Extended- Manufacturer
- MFR.Part #
- 10268-6212PL
- JLCPCB Part #
- C5470237
- Package
- -
- Description
- -55℃~+85℃ 68P Female SCSI Through Hole - Hard Disk Connector (SAS/SATA/M.2) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
10268-6212PL Specifications
10268-6212PL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Hard Disk Connector (SAS/SATA/M.2) | |
| Manufacturer | 3M | |
| Package | - | |
| Operating Temperature | -55℃~+85℃ | |
| Connector Type | Female | |
| Number of Pins | 68P | |
| Mounting Type | Through Hole | |
| Interface Form | SCSI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 10268-6212PL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

10268-6212PL Documents
10268-6212PL datasheets or manufacturer documentation.
Datasheet: 10268-6212PL Datasheet (PDF)
10268-6212PL Schematic Symbol & PCB Footprint
The 10268-6212PL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.