
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Hard Disk Connector (SAS/SATA/M.2) | |
| Manufacturer | 3M | |
| Package | SMD | |
| Operating Temperature | -55℃~+85℃ | |
| Connector Type | Female | |
| Number of Pins | 26P | |
| Supplementary Features | Pillar | |
| Height Above Board | 9.1mm | |
| Mounting Type | Right Angle | |
| Interface Form | SCSI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
10226-1S10PE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Hard Disk Connector (SAS/SATA/M.2) | |
| Manufacturer | 3M | |
| Package | SMD | |
| Operating Temperature | -55℃~+85℃ | |
| Connector Type | Female | |
| Number of Pins | 26P | |
| Supplementary Features | Pillar | |
| Height Above Board | 9.1mm | |
| Mounting Type | Right Angle | |
| Interface Form | SCSI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 10226-1S10PE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

10226-1S10PE datasheets or manufacturer documentation.
Datasheet: 10226-1S10PE Datasheet (PDF)
The 10226-1S10PE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.