
* Images are for reference only
39302050
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39302050
- JLCPCB Part #
- C505178
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 1 1x5P 4.2mm 5 5P 600V 9A Brass PA Through Hole Tin UL94V-0 White 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3710
Minimum: 1
Full Reel: 84
$0.01
Add To List
Available Order Qty: 3595
In-stock Item Pricing
Qty Unit Price
1+
$0.6106
10+
$0.4994
30+
$0.4447
84+
$0.3883
504+
$0.3561
1008+
$0.3383
Related Products
Welcome back, may I help you?