
* Images are for reference only
39293046
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39293046
- JLCPCB Part #
- C587463
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 2 2 2x2P 4.2mm 4.2mm 4P 600V 9A Brass PA Through Hole Tin UL94V-2 White 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1277
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 1268
In-stock Item Pricing
Qty Unit Price
1+
$0.9473
10+
$0.7942
30+
$0.7185
100+
$0.6428
700+
$0.5590
1400+
$0.5349
Related Products
Welcome back, may I help you?