
* Images are for reference only
39288100
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39288100
- JLCPCB Part #
- C504844
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 10P 2 2x5P 4.2mm 4.2mm 5 600V 9A Brass PA Through Hole Tin UL94V-0 White 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4738
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 4071
In-stock Item Pricing
Qty Unit Price
1+
$0.5703
10+
$0.4640
30+
$0.4173
200+
$0.3609
400+
$0.3351
1000+
$0.3190
Related Products
Welcome back, may I help you?