
* Images are for reference only
39288020
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39288020
- JLCPCB Part #
- C490534
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 1 2 2P 2x1P 4.2mm 4.2mm 600V 9A Brass PA Through Hole Tin UL94V-0 White 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17442
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 16409
In-stock Item Pricing
Qty Unit Price
1+
$0.2206
50+
$0.1843
150+
$0.1688
1000+
$0.1381
2000+
$0.1294
5000+
$0.1243
Related Products
Welcome back, may I help you?