
* Images are for reference only
39281203
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39281203
- JLCPCB Part #
- C277687
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 10 2 20P 2x10P 4.2mm 4.2mm 600V 9A Brass PA Through Hole Tin UL94V-2 White 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 711
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 709
In-stock Item Pricing
Qty Unit Price
1+
$1.2969
10+
$1.1068
30+
$1.0133
200+
$0.9118
400+
$0.8555
1000+
$0.8265
Related Products
Welcome back, may I help you?