
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Proximity Sensors | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | SOT-23W | |
| Operating Temperature | -40℃~+150℃ | |
| Type | 霍尔式 | |
| Voltage - Supply | 3.3V~24V | |
| Features | Short-Circuit Protection、EMC immunity、Jitter suppression / hysteresis control | |
| Current - Supply | 6uA | |
| output Type | SPST-NO |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APS11760LLHALX-0PL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Proximity Sensors | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | SOT-23W | |
| Operating Temperature | -40℃~+150℃ | |
| Type | 霍尔式 | |
| Voltage - Supply | 3.3V~24V | |
| Features | Short-Circuit Protection、EMC immunity、Jitter suppression / hysteresis control | |
| Current - Supply | 6uA | |
| output Type | SPST-NO |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APS11760LLHALX-0PL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APS11760LLHALX-0PL datasheets or manufacturer documentation.
Datasheet: APS11760LLHALX-0PL Datasheet (PDF)
The APS11760LLHALX-0PL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.