
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Proximity Sensors | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | SIP-3 | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 4V~24V | |
| Features | Short-Circuit Protection、EMC immunity、Built-in algorithm engine | |
| Current - Supply | 8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A19530LUCCTN-FSIBCEJ-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Proximity Sensors | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | SIP-3 | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 4V~24V | |
| Features | Short-Circuit Protection、EMC immunity、Built-in algorithm engine | |
| Current - Supply | 8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A19530LUCCTN-FSIBCEJ-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A19530LUCCTN-FSIBCEJ-A datasheets or manufacturer documentation.
Datasheet: A19530LUCCTN-FSIBCEJ-A Datasheet (PDF)
The A19530LUCCTN-FSIBCEJ-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.