
* Images are for reference only
SMH102-LPPE-D05-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH102-LPPE-D05-SM-BK
- JLCPCB Part #
- C3347112
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1.9mm 10P 1A 1mm 1mm 1mm 2 Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8188
200+
$0.3169
500+
$0.3057
1000+
$0.3008
Related Products

SMH102-LPPE-D03-SP-BK
Sullins Connector Solutions
$0.5035

SMH102-LPPE-D41-SM-BK
Sullins Connector Solutions
$15.7420

SMH101-LPPE-D07-SM-BK
Sullins Connector Solutions
$2.7135

MW-16-03-G-D-110-065
Samtec
$19.2581

MW-09-03-G-D-240-065-ES
Samtec
$14.3378

SMH100-LPPE-S28-SC-BK
Sullins Connector Solutions
$5.2468