GRPB041VWTD-RC
Extended
* Images are for reference only

GRPB041VWTD-RC

Attributes
Value
MFR.Part #
GRPB041VWTD-RC
JLCPCB Part #
C3338067
Package
SMD,P=1.27mm
Description
-40℃~+105℃ 1 1.27mm 1A 1mm 3mm 4P Brass Gold Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSullins Connector Solutions
PackageSMD,P=1.27mm
Operating Temperature-40℃~+105℃
Number of Rows1
Insulation Height1mm
Contact PlatingGold
Number of Pins4P
Current Rating1A
Pitch1.27mm
Contact MaterialBrass
Mounting TypeSurface Mount,Vertical
Length of Mating Pin3mm
Circluar Pins/Square PinsPin Header