This website requires JavaScript.
no-image

* Images are for reference only

PRPC001SFAN-RC

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
PRPC001SFAN-RC
JLCPCB Part #
C3337260
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 1 1P 2.5mm 3.05mm 3A 8.08mm Black Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0254
200+ $0.0099
500+ $0.0095
1000+ $0.0094
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons