This website requires JavaScript.
no-image

* Images are for reference only

PEC06DBAN-M71

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
PEC06DBAN-M71
JLCPCB Part #
C3336493
Package
Push-Pull,P=2.54mm
Description
-65℃~+125℃ 12P 2 2.54mm 2.54mm 3.05mm 3A 5.08mm 5.84mm Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9355
200+ $0.3623
500+ $0.3494
1000+ $0.3430

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons