
* Images are for reference only
PRPC018SBBN-M71RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- PRPC018SBBN-M71RC
- JLCPCB Part #
- C3335867
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 18P 2.54mm 2.5mm 3A 5.58mm 5.84mm Black Brass Gold Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4682
200+
$0.1812
500+
$0.1749
1000+
$0.1717