This website requires JavaScript.
no-image

* Images are for reference only

SMH100-LPPE-D12-ST-BK

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
SMH100-LPPE-D12-ST-BK
JLCPCB Part #
C3326713
Package
Plugin,P=1mm
Description
-40℃~+125℃ 1.8mm 1A 1mm 1mm 1mm 2 2.5mm 24P Black Gold Phosphor bronze Pin Header Through Hole 插件,P=1mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5454
200+ $0.5983
500+ $0.5773
1000+ $0.5677
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons